
NCV20082DMR2G | |
|---|---|
DigiKey Part Number | 488-NCV20082DMR2GTR-ND - Tape & Reel (TR) 488-NCV20082DMR2GCT-ND - Cut Tape (CT) 488-NCV20082DMR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV20082DMR2G |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV20082DMR2G Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 48µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46500 € | 4,65 € |
| 25 | 0,41800 € | 10,45 € |
| 100 | 0,36600 € | 36,60 € |
| 250 | 0,34124 € | 85,31 € |
| 500 | 0,32636 € | 163,18 € |
| 1.000 | 0,31409 € | 314,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,28707 € | 1.148,28 € |
| 8.000 | 0,28043 € | 2.243,44 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

