
NCV20081SQ3T2G | |
|---|---|
DigiKey Part Number | NCV20081SQ3T2GOSTR-ND - Tape & Reel (TR) NCV20081SQ3T2GOSCT-ND - Cut Tape (CT) NCV20081SQ3T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV20081SQ3T2G |
Description | IC OPAMP GP 1 CIRCUIT SC88A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 48µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37000 € | 3,70 € |
| 25 | 0,33120 € | 8,28 € |
| 100 | 0,28890 € | 28,89 € |
| 250 | 0,26872 € | 67,18 € |
| 500 | 0,25656 € | 128,28 € |
| 1.000 | 0,24653 € | 246,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23417 € | 702,51 € |
| 6.000 | 0,22812 € | 1.368,72 € |
| 9.000 | 0,22509 € | 2.025,81 € |
| 15.000 | 0,22173 € | 3.325,95 € |
| 21.000 | 0,21977 € | 4.615,17 € |
| 30.000 | 0,21788 € | 6.536,40 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |











