
NCV2002SN2T1G | |
|---|---|
DigiKey Part Number | 488-NCV2002SN2T1GTR-ND - Tape & Reel (TR) 488-NCV2002SN2T1GCT-ND - Cut Tape (CT) 488-NCV2002SN2T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV2002SN2T1G |
Description | IC OPAMP GP 1 CIRCUIT 6TSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV2002SN2T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.3V/µs | |
Gain Bandwidth Product | 900 kHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 820µA | |
Current - Output / Channel | 128 mA | |
Voltage - Supply Span (Min) | 0.9 V | |
Voltage - Supply Span (Max) | 7 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,38900 € | 3,89 € |
| 25 | 0,34880 € | 8,72 € |
| 100 | 0,30420 € | 30,42 € |
| 250 | 0,28308 € | 70,77 € |
| 500 | 0,27032 € | 135,16 € |
| 1.000 | 0,25982 € | 259,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23965 € | 718,95 € |
| 6.000 | 0,23349 € | 1.400,94 € |
| 9.000 | 0,23040 € | 2.073,60 € |
| 15.000 | 0,22698 € | 3.404,70 € |
| 21.000 | 0,22498 € | 4.724,58 € |
| 30.000 | 0,22306 € | 6.691,80 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

