NCV2002SN1T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.564
Unit Price: 0,55000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV2002SN1T1

DigiKey Part Number
NCV2002SN1T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV2002SN1T1
Description
IC OPAMP GP 1 CIRCUIT 6TSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCV2002SN1T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.3V/µs
Gain Bandwidth Product
900 kHz
Current - Input Bias
10 pA
Voltage - Input Offset
500 µV
Current - Supply
820µA
Current - Output / Channel
128 mA
Voltage - Supply Span (Min)
0.9 V
Voltage - Supply Span (Max)
7 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes