
NCS7041DM3G100R2G | |
|---|---|
DigiKey Part Number | 488-NCS7041DM3G100R2GTR-ND - Tape & Reel (TR) 488-NCS7041DM3G100R2GCT-ND - Cut Tape (CT) 488-NCS7041DM3G100R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS7041DM3G100R2G |
Description | CURRENT SENSE AMPLIFIER, 80V COM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Push-Pull 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 100 kHz | |
-3db Bandwidth | 80 kHz | |
Current - Input Bias | 200 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.5mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98500 € | 9,85 € |
| 25 | 0,89320 € | 22,33 € |
| 100 | 0,79330 € | 79,33 € |
| 250 | 0,74564 € | 186,41 € |
| 500 | 0,71694 € | 358,47 € |
| 1.000 | 0,71024 € | 710,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,63862 € | 2.554,48 € |
| 8.000 | 0,62582 € | 5.006,56 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |









