Similar

NCS37000MNTWG | |
|---|---|
DigiKey Part Number | NCS37000MNTWG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCS37000MNTWG |
Description | IC GFCI CTLR CDM 16QFN |
Customer Reference | |
Detailed Description | Ground Fault Protection PMIC 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCS37000MNTWG Models |
Category | Voltage - Supply 6V ~ 12V |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-VFQFN Exposed Pad |
Applications Ground Fault Protection | Supplier Device Package 16-QFN (3x3) |
Current - Supply 2mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS37010MNTWG | onsemi | 2.640 | NCS37010MNTWGOSCT-ND | 1,59000 € | Similar |


