
NCS37010MNTWG | |
|---|---|
DigiKey Part Number | NCS37010MNTWGOSTR-ND - Tape & Reel (TR) NCS37010MNTWGOSCT-ND - Cut Tape (CT) NCS37010MNTWGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS37010MNTWG |
Description | IC GFCI CTLR UL943 16QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ground Fault Protection PMIC 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Ground Fault Protection | |
Current - Supply | 2mA | |
Voltage - Supply | 6V ~ 12V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,18500 € | 11,85 € |
| 25 | 1,07800 € | 26,95 € |
| 100 | 0,96040 € | 96,04 € |
| 250 | 0,90444 € | 226,11 € |
| 500 | 0,87068 € | 435,34 € |
| 1.000 | 0,86903 € | 869,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,78503 € | 2.355,09 € |
| 6.000 | 0,76872 € | 4.612,32 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |


