


NCS21801SN2T1G | |
|---|---|
DigiKey Part Number | 488-NCS21801SN2T1GTR-ND - Tape & Reel (TR) 488-NCS21801SN2T1GCT-ND - Cut Tape (CT) 488-NCS21801SN2T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS21801SN2T1G |
Description | NCS21801 - PRECISION OP AMPLIFIE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 5-TSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 2 µV |
Mfr | Current - Supply 75µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 38 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Slew Rate 0.7V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.5 MHz | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Current - Input Bias 60 pA | Supplier Device Package 5-TSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,74700 € | 7,47 € |
| 25 | 0,67560 € | 16,89 € |
| 100 | 0,59700 € | 59,70 € |
| 250 | 0,55956 € | 139,89 € |
| 500 | 0,53698 € | 268,49 € |
| 1.000 | 0,52612 € | 526,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48105 € | 1.443,15 € |
| 6.000 | 0,47015 € | 2.820,90 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

