
NCS21671DM100R2G | |
|---|---|
DigiKey Part Number | 488-NCS21671DM100R2GTR-ND - Tape & Reel (TR) 488-NCS21671DM100R2GCT-ND - Cut Tape (CT) 488-NCS21671DM100R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS21671DM100R2G |
Description | CURRENT-SHUNT MONITORS, ZERO-DRI |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail 10-Micro |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
-3db Bandwidth | 20 kHz | |
Current - Input Bias | 30 µA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 35µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-Micro |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,94800 € | 9,48 € |
| 25 | 0,86000 € | 21,50 € |
| 100 | 0,76360 € | 76,36 € |
| 250 | 0,71760 € | 179,40 € |
| 500 | 0,68982 € | 344,91 € |
| 1.000 | 0,68268 € | 682,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,61422 € | 2.456,88 € |
| 8.000 | 0,60185 € | 4.814,80 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

