
NCS213RMUTAG | |
|---|---|
DigiKey Part Number | 488-NCS213RMUTAGTR-ND - Tape & Reel (TR) 488-NCS213RMUTAGCT-ND - Cut Tape (CT) 488-NCS213RMUTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS213RMUTAG |
Description | IC CURR SENSE 1 CIRCUIT 10UQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail 10-UQFN (1.4x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | NCS213RMUTAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
-3db Bandwidth | 90 kHz | |
Current - Input Bias | 39 µA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 40µA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.4x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45300 € | 4,53 € |
| 25 | 0,40680 € | 10,17 € |
| 100 | 0,35640 € | 35,64 € |
| 250 | 0,33220 € | 83,05 € |
| 500 | 0,31766 € | 158,83 € |
| 1.000 | 0,30566 € | 305,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28237 € | 847,11 € |
| 6.000 | 0,27534 € | 1.652,04 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

