Current Sense Amplifier 1 Circuit Rail-to-Rail 10-UQFN (1.4x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sense Amplifier 1 Circuit Rail-to-Rail 10-UQFN (1.4x1.8)
Current Sense Amplifiers at PCIM 2018

NCS210RMUTAG

DigiKey Part Number
NCS210RMUTAGOSTR-ND - Tape & Reel (TR)
NCS210RMUTAGOSCT-ND - Cut Tape (CT)
NCS210RMUTAGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS210RMUTAG
Description
IC CURR SENSE 1 CIRCUIT 10UQFN
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Rail-to-Rail 10-UQFN (1.4x1.8)
Datasheet
 Datasheet
EDA/CAD Models
NCS210RMUTAG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1V/µs
-3db Bandwidth
40 kHz
Current - Input Bias
39 µA
Voltage - Input Offset
0.55 µV
Current - Supply
40µA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UQFN (1.4x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,51900 €5,19 €
250,46680 €11,67 €
1000,40960 €40,96 €
2500,38244 €95,61 €
5000,36602 €183,01 €
1.0000,35261 €352,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,32599 €977,97 €
6.0000,31806 €1.908,36 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €