
NCS20231SQ3T2G | |
|---|---|
DigiKey Part Number | 488-NCS20231SQ3T2GTR-ND - Tape & Reel (TR) 488-NCS20231SQ3T2GCT-ND - Cut Tape (CT) 488-NCS20231SQ3T2GDKR-ND - Digi-Reel® |
Manufacturer | onsemi |
Manufacturer Product Number | NCS20231SQ3T2G |
Description | OPERATIONAL AMPLIFIER, 36 V, 3 M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 410µA | |
Current - Output / Channel | 28 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,84300 € | 8,43 € |
| 25 | 0,70520 € | 17,63 € |
| 100 | 0,54970 € | 54,97 € |
| 250 | 0,47324 € | 118,31 € |
| 500 | 0,42620 € | 213,10 € |
| 1.000 | 0,38681 € | 386,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34165 € | 1.024,95 € |
| 6.000 | 0,33340 € | 2.000,40 € |
| 9.000 | 0,32926 € | 2.963,34 € |
| 15.000 | 0,32468 € | 4.870,20 € |
| 21.000 | 0,32201 € | 6.762,21 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |


