
NCS20094DR2G | |
|---|---|
DigiKey Part Number | 488-NCS20094DR2GTR-ND - Tape & Reel (TR) 488-NCS20094DR2GCT-ND - Cut Tape (CT) 488-NCS20094DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS20094DR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.15V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 1 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 23µA (x4 Channels) | |
Current - Output / Channel | 8.5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58400 € | 5,84 € |
| 25 | 0,52640 € | 13,16 € |
| 100 | 0,46310 € | 46,31 € |
| 250 | 0,43280 € | 108,20 € |
| 500 | 0,41460 € | 207,30 € |
| 1.000 | 0,40160 € | 401,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37257 € | 931,43 € |
| 5.000 | 0,36330 € | 1.816,50 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

