
NCS20062DMR2G | |
|---|---|
DigiKey Part Number | NCS20062DMR2GOSTR-ND - Tape & Reel (TR) NCS20062DMR2GOSCT-ND - Cut Tape (CT) NCS20062DMR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS20062DMR2G |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS20062DMR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 140µA (x2 Channels) | |
Current - Output / Channel | 19 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,32800 € | 3,28 € |
| 25 | 0,29320 € | 7,33 € |
| 100 | 0,25540 € | 25,54 € |
| 250 | 0,23720 € | 59,30 € |
| 500 | 0,22628 € | 113,14 € |
| 1.000 | 0,21726 € | 217,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20373 € | 814,92 € |
| 8.000 | 0,19870 € | 1.589,60 € |
| 12.000 | 0,19619 € | 2.354,28 € |
| 20.000 | 0,19340 € | 3.868,00 € |
| 28.000 | 0,19177 € | 5.369,56 € |
| 40.000 | 0,19020 € | 7.608,00 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

