NCS2003XV53T2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 9.151
Unit Price: 0,29000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-553
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS2003XV53T2G

DigiKey Part Number
NCS2003XV53T2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCS2003XV53T2G
Description
IC OPAMP GP 1 CIRCUIT SOT553
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-553
Datasheet
 Datasheet
EDA/CAD Models
NCS2003XV53T2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
14V/µs
Gain Bandwidth Product
7 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
500 µV
Current - Supply
300µA
Current - Output / Channel
96 mA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
SOT-553
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.623.163 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.072.000In Stock
Ships from Flip Electronics
551.163In Stock
Ships from Rochester Electronics, LLC