


NCS2001SN2T1G | |
|---|---|
DigiKey Part Number | 488-NCS2001SN2T1GTR-ND - Tape & Reel (TR) 488-NCS2001SN2T1GCT-ND - Cut Tape (CT) 488-NCS2001SN2T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS2001SN2T1G |
Description | IC OPAMP GP 1 CIRCUIT 5TSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS2001SN2T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 820µA | |
Current - Output / Channel | 96 mA | |
Voltage - Supply Span (Min) | 0.9 V | |
Voltage - Supply Span (Max) | 7 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31600 € | 3,16 € |
| 25 | 0,28240 € | 7,06 € |
| 100 | 0,24520 € | 24,52 € |
| 250 | 0,22760 € | 56,90 € |
| 500 | 0,21700 € | 108,50 € |
| 1.000 | 0,20826 € | 208,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19171 € | 575,13 € |
| 6.000 | 0,18658 € | 1.119,48 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |


