NCS2001SN2T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4.903
Unit Price: 0,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.166
Unit Price: 0,91000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.470
Unit Price: 1,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.536
Unit Price: 7,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 4,89052 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP
5-TSOP

NCS2001SN2T1

DigiKey Part Number
NCS2001SN2T1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCS2001SN2T1
Description
IC OPAMP GP 1 CIRCUIT 5TSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCS2001SN2T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.6V/µs
Gain Bandwidth Product
1.4 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
500 µV
Current - Supply
820µA
Current - Output / Channel
96 mA
Voltage - Supply Span (Min)
0.9 V
Voltage - Supply Span (Max)
7 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 22.261 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

22.261In Stock
Ships from Rochester Electronics, LLC