


NCP81239MNTXG | |
|---|---|
DigiKey Part Number | NCP81239MNTXGOSTR-ND - Tape & Reel (TR) NCP81239MNTXGOSCT-ND - Cut Tape (CT) NCP81239MNTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81239MNTXG |
Description | IC REG CTRLR BCK/BOOST I2C 32QFN |
Customer Reference | |
Detailed Description | Buck, Boost Regulator Positive Output Step-Up, Step-Down I2C DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | NCP81239MNTXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Type | PWM Signal | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost | |
Number of Outputs | 1 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 28V | |
Frequency - Switching | 150kHz ~ 1.2MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | - | |
Clock Sync | Yes | |
Serial Interfaces | I2C | |
Control Features | Current Limit, Enable, Frequency Control, On Time Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,21500 € | 12,15 € |
| 25 | 1,10640 € | 27,66 € |
| 100 | 0,98640 € | 98,64 € |
| 250 | 0,92940 € | 232,35 € |
| 500 | 0,89504 € | 447,52 € |
| 1.000 | 0,86673 € | 866,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,83684 € | 2.092,10 € |
| 5.000 | 0,81884 € | 4.094,20 € |
| 7.500 | 0,80983 € | 6.073,73 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |




