
NCP81599MNTXG | |
|---|---|
DigiKey Part Number | 488-NCP81599MNTXGTR-ND - Tape & Reel (TR) 488-NCP81599MNTXGCT-ND - Cut Tape (CT) 488-NCP81599MNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81599MNTXG |
Description | I2C CONFIGURABLE, 4-SWITCH BUCK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Regulator Positive Output Step-Up/Step-Down I2C DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 28V |
Manufacturer onsemi | Frequency - Switching 150kHz ~ 1.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Serial Interfaces I2C |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Ramp, Soft Start, Tracking |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck, Boost | Package / Case 32-VFQFN Exposed Pad |
Number of Outputs 4 | Supplier Device Package 32-QFN (5x5) |
Output Phases 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,63800 € | 16,38 € |
| 25 | 1,49600 € | 37,40 € |
| 100 | 1,34110 € | 134,11 € |
| 250 | 1,26708 € | 316,77 € |
| 500 | 1,23598 € | 617,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,11360 € | 2.784,00 € |
| 5.000 | 1,09093 € | 5.454,65 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |











