
NCP81075DR2G | |
|---|---|
DigiKey Part Number | NCP81075DR2GOSTR-ND - Tape & Reel (TR) NCP81075DR2GOSCT-ND - Cut Tape (CT) NCP81075DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81075DR2G |
Description | IC GATE DRVR HI/LOW SIDE 8SOIC |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP81075DR2G Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.7V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 200 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 8ns, 7ns |
Driven Configuration High-Side, Low-Side | Operating Temperature -40°C ~ 140°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 8.5V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,32500 € | 13,25 € |
| 25 | 1,20800 € | 30,20 € |
| 100 | 1,07900 € | 107,90 € |
| 250 | 1,01772 € | 254,43 € |
| 500 | 0,98072 € | 490,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,02090 € | 2.552,25 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |


