


NCP730BMT300TBG | |
|---|---|
DigiKey Part Number | 488-NCP730BMT300TBGTR-ND - Tape & Reel (TR) 488-NCP730BMT300TBGCT-ND - Cut Tape (CT) 488-NCP730BMT300TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP730BMT300TBG |
Description | IC REG LINEAR 3V 150MA 6-WDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP730BMT300TBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
Current - Supply (Max) | 450 µA | |
PSRR | 80dB ~ 48dB (10Hz ~ 1MHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51100 € | 5,11 € |
| 25 | 0,46000 € | 11,50 € |
| 100 | 0,40400 € | 40,40 € |
| 250 | 0,37712 € | 94,28 € |
| 500 | 0,36096 € | 180,48 € |
| 1.000 | 0,34765 € | 347,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33121 € | 993,63 € |
| 6.000 | 0,32316 € | 1.938,96 € |
| 9.000 | 0,31913 € | 2.872,17 € |
| 15.000 | 0,31466 € | 4.719,90 € |
| 21.000 | 0,31206 € | 6.553,26 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |


