
NTS0102JKZ | |
|---|---|
DigiKey Part Number | 568-NTS0102JKZTR-ND - Tape & Reel (TR) 568-NTS0102JKZCT-ND - Cut Tape (CT) 568-NTS0102JKZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTS0102JKZ |
Description | IC XLTR VL BIDIR 8-X2SON |
Customer Reference | |
Detailed Description | 2-bit dual supply translating transceiver, direction sense, 50Mbit/s |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 50Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-X2SON (1.35x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28200 € | 2,82 € |
| 25 | 0,26320 € | 6,58 € |
| 100 | 0,24710 € | 24,71 € |
| 250 | 0,23688 € | 59,22 € |
| 500 | 0,23428 € | 117,14 € |
| 1.000 | 0,20350 € | 203,50 € |
| 2.500 | 0,20094 € | 502,35 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |



