


NCP718BSN300T1G | |
|---|---|
DigiKey Part Number | 488-NCP718BSN300T1GTR-ND - Tape & Reel (TR) 488-NCP718BSN300T1GCT-ND - Cut Tape (CT) 488-NCP718BSN300T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP718BSN300T1G |
Description | IC REG LINEAR 3V 300MA TSOT-23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCP718BSN300T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.465V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28800 € | 2,88 € |
| 25 | 0,25680 € | 6,42 € |
| 100 | 0,22270 € | 22,27 € |
| 250 | 0,20660 € | 51,65 € |
| 500 | 0,19684 € | 98,42 € |
| 1.000 | 0,18882 € | 188,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17891 € | 536,73 € |
| 6.000 | 0,17406 € | 1.044,36 € |
| 9.000 | 0,17163 € | 1.544,67 € |
| 15.000 | 0,16894 € | 2.534,10 € |
| 21.000 | 0,16737 € | 3.514,77 € |
| 30.000 | 0,16586 € | 4.975,80 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |


