


NCP718ASN250T1G | |
|---|---|
DigiKey Part Number | NCP718ASN250T1GOSTR-ND - Tape & Reel (TR) NCP718ASN250T1GOSCT-ND - Cut Tape (CT) NCP718ASN250T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP718ASN250T1G |
Description | IC REG LIN 2.5V 300MA TSOT-23-5 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCP718ASN250T1G Models |
Category | Current - Quiescent (Iq) 8 µA |
Mfr | Current - Supply (Max) 300 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 24V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.49V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30100 € | 3,01 € |
| 25 | 0,26880 € | 6,72 € |
| 100 | 0,23360 € | 23,36 € |
| 250 | 0,21668 € | 54,17 € |
| 500 | 0,20650 € | 103,25 € |
| 1.000 | 0,19815 € | 198,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18234 € | 547,02 € |
| 6.000 | 0,17743 € | 1.064,58 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |











