Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-XDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-XDFN (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP717AMX190TCG

DigiKey Part Number
NCP717AMX190TCG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP717AMX190TCG
Description
IC REG LINEAR 1.9V 300MA 4-XDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-XDFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
35 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-XDFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 203.562 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

8.562In Stock
Ships from Flip Electronics
195.000In Stock
Ships from Rochester Electronics, LLC