NCP717AMX150TCG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.650
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 6.218
Unit Price: 0,21000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,07838 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.120
Unit Price: 0,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.352
Unit Price: 0,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 49.410
Unit Price: 0,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.892
Unit Price: 0,13000 €
Datasheet

Similar


Texas Instruments
In Stock: 291.794
Unit Price: 0,74000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.745
Unit Price: 0,27000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,77000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-XDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-XDFN (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP717AMX150TCG

DigiKey Part Number
NCP717AMX150TCG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP717AMX150TCG
Description
IC REG LINEAR 1.5V 300MA 4-XDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-XDFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
NCP717AMX150TCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
35 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-XDFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 83.673 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5.673In Stock
Ships from Flip Electronics
78.000In Stock
Ships from Rochester Electronics, LLC