Similar



NCP662SQ18T1G | |
|---|---|
DigiKey Part Number | NCP662SQ18T1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP662SQ18T1G |
Description | IC REG LINEAR 1.8V 100MA SC-82AB |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-82AB |
Datasheet | Datasheet |
EDA/CAD Models | NCP662SQ18T1G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 6 µA |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-82A, SOT-343 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SC-82AB |
Voltage Dropout (Max) 0.7V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP170AMX180TCG | onsemi | 7.255 | NCP170AMX180TCGOSCT-ND | 0,32000 € | Similar |


