



NCP170AMX180TCG | |
|---|---|
DigiKey Part Number | NCP170AMX180TCGOSTR-ND - Tape & Reel (TR) NCP170AMX180TCGOSCT-ND - Cut Tape (CT) NCP170AMX180TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP170AMX180TCG |
Description | IC REG LINEAR 1.8V 150MA 4-XDFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCP170AMX180TCG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 900 nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 57dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 4-XDFN (1x1) |
Voltage Dropout (Max) 0.48V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,20040 € | 5,01 € |
| 100 | 0,17280 € | 17,28 € |
| 250 | 0,15976 € | 39,94 € |
| 500 | 0,15190 € | 75,95 € |
| 1.000 | 0,14542 € | 145,42 € |
| 2.500 | 0,14044 € | 351,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13056 € | 652,80 € |
| 10.000 | 0,12727 € | 1.272,70 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |














