Direct
Similar
Similar



NCP612SQ30T1 | |
|---|---|
DigiKey Part Number | NCP612SQ30T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP612SQ30T1 |
Description | IC REG LINEAR 3V 100MA SC-88A |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NCP612SQ30T1 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 90 µA |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Voltage Dropout (Max) 0.38V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD59015C30R | STMicroelectronics | 3 | 497-13243-1-ND | 0,55000 € | Direct |
| TLV70030DCKR | Texas Instruments | 11.750 | 296-39281-1-ND | 0,21000 € | Similar |
| TLV70030DCKT | Texas Instruments | 4.082 | 296-25273-1-ND | 0,82000 € | Similar |



