


TLV70030DCKT | |
|---|---|
DigiKey Part Number | 296-25273-2-ND - Tape & Reel (TR) 296-25273-1-ND - Cut Tape (CT) 296-25273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70030DCKT |
Description | IC REG LINEAR 3V 200MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70030DCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 270 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59100 € | 5,91 € |
| 25 | 0,53280 € | 13,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,42544 € | 106,36 € |
| 500 | 0,40758 € | 203,79 € |
| 750 | 0,39861 € | 298,96 € |
| 1.250 | 0,38870 € | 485,88 € |
| 1.750 | 0,38289 € | 670,06 € |
| 2.500 | 0,37732 € | 943,30 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

