



NCP603SN180T1G | |
|---|---|
DigiKey Part Number | NCP603SN180T1GOSTR-ND - Tape & Reel (TR) NCP603SN180T1GOSCT-ND - Cut Tape (CT) NCP603SN180T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP603SN180T1G |
Description | IC REG LINEAR 1.8V 300MA 5-TSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP603SN180T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.34V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
PSRR | 62dB ~ 38dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,66000 € | 6,60 € |
| 25 | 0,54960 € | 13,74 € |
| 100 | 0,42490 € | 42,49 € |
| 250 | 0,36344 € | 90,86 € |
| 500 | 0,32566 € | 162,83 € |
| 1.000 | 0,29402 € | 294,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24566 € | 736,98 € |
| 6.000 | 0,23937 € | 1.436,22 € |
| 9.000 | 0,23621 € | 2.125,89 € |
| 15.000 | 0,23272 € | 3.490,80 € |
| 21.000 | 0,23068 € | 4.844,28 € |
| 30.000 | 0,22871 € | 6.861,30 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |


