NCP603SN130T1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.789
Unit Price: 0,45000 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,49998 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,98000 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,49998 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,95000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP
5-TSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP603SN130T1G

DigiKey Part Number
NCP603SN130T1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP603SN130T1G
Description
IC REG LINEAR 1.3V 300MA 5-TSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP603SN130T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
180 µA
Packaging
Tape & Reel (TR)
PSRR
62dB ~ 38dB (120Hz ~ 10kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Transient Voltage
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Output (Min/Fixed)
1.3V
Supplier Device Package
5-TSOP
Voltage Dropout (Max)
0.48V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP718ASNADJT1Gonsemi2.789NCP718ASNADJT1GOSCT-ND0,45000 €Similar
S-1333A13-M5T1U3ABLIC Inc.0S-1333A13-M5T1U3-ND0,49998 €Similar
S-1333B13-M5T1U3ABLIC Inc.01662-3072-1-ND0,98000 €Similar
S-1333C13-M5T1U3ABLIC Inc.0S-1333C13-M5T1U3-ND0,49998 €Similar
S-1333D13-M5T1U3ABLIC Inc.01662-3085-1-ND0,95000 €Similar
Obsolete
Marketplace Stock: 13.717 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

13.717In Stock
Ships from Flip Electronics