


NCP563SQ18T1G | |
|---|---|
DigiKey Part Number | NCP563SQ18T1GOSTR-ND - Tape & Reel (TR) NCP563SQ18T1GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP563SQ18T1G |
Description | IC REG LINEAR 1.8V 80MA SC-82AB |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-82AB |
Datasheet | Datasheet |
EDA/CAD Models | NCP563SQ18T1G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 6 µA |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-82A, SOT-343 |
Voltage - Input (Max) 6V | Supplier Device Package SC-82AB |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 0.55V @ 80mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP170AMX180TCG | onsemi | 8.105 | NCP170AMX180TCGOSCT-ND | 0,32000 € | Similar |
| LM317LM/NOPB | Texas Instruments | 0 | LM317LM/NOPB-ND | 0,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25200 € | 2,52 € |
| 25 | 0,22400 € | 5,60 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

