
NCP51200MNTXG | |
|---|---|
DigiKey Part Number | NCP51200MNTXGOSTR-ND - Tape & Reel (TR) NCP51200MNTXGOSCT-ND - Cut Tape (CT) NCP51200MNTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP51200MNTXG |
Description | IC REG LDO DDR 1OUT 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - LDO (Linear), DDR Voltage Regulator IC 1 Output 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP51200MNTXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | LDO (Linear), DDR | |
Voltage - Input | 2.375V ~ 3.5V | |
Number of Outputs | 1 | |
Voltage - Output | 0.5V ~ 1.8V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,53000 € | 5,30 € |
| 25 | 0,47720 € | 11,93 € |
| 100 | 0,41890 € | 41,89 € |
| 250 | 0,39108 € | 97,77 € |
| 500 | 0,37430 € | 187,15 € |
| 1.000 | 0,36051 € | 360,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33026 € | 990,78 € |
| 6.000 | 0,32223 € | 1.933,38 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |










