SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90LV011AQMFE/NOPB

DigiKey Part Number
DS90LV011AQMFE/NOPBTR-ND - Tape & Reel (TR)
DS90LV011AQMFE/NOPBCT-ND - Cut Tape (CT)
DS90LV011AQMFE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90LV011AQMFE/NOPB
Description
IC TRANSCEIVER 1/0 SOT235
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/0 Driver LVDS SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
DS90LV011AQMFE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Driver
Protocol
LVDS
Number of Drivers/Receivers
1/0
Duplex
-
Data Rate
400Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.460
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,45000 €1,45 €
101,06600 €10,66 €
250,96840 €24,21 €
1000,86170 €86,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,81084 €202,71 €
5000,78016 €390,08 €
7500,76479 €573,59 €
1.2500,74776 €934,70 €
1.7500,73781 €1.291,17 €
2.5000,72824 €1.820,60 €
6.2500,70762 €4.422,62 €
Manufacturers Standard Package
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,72550 €