NCP511SN30T1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 4.260
Unit Price: 0,70000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.681
Unit Price: 0,22000 €
Datasheet

Similar


ABLIC Inc.
In Stock: 13
Unit Price: 0,96000 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,46058 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,46058 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.237
Unit Price: 0,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.470
Unit Price: 1,10000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
5-TSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP511SN30T1

DigiKey Part Number
NCP511SN30T1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP511SN30T1
Description
IC REG LINEAR 3V 150MA 5-TSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP511SN30T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 100mA
Current - Output
Current - Quiescent (Iq)
40 µA
Current - Supply (Max)
100 µA
PSRR
50dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 47.081 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

47.081In Stock
Ships from Rochester Electronics, LLC