


TPS70630DBVR | |
|---|---|
DigiKey Part Number | 296-47897-2-ND - Tape & Reel (TR) 296-47897-1-ND - Cut Tape (CT) 296-47897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70630DBVR |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS70630DBVR Models |
Category | Current - Quiescent (Iq) 2.55 µA |
Mfr | Current - Supply (Max) 350 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 52dB (10Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 1.54V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS70630DBVT | Texas Instruments | 2.470 | 296-41973-1-ND | 1,23000 € | Parametric Equivalent |
| ADP121-AUJZ33R7 | Analog Devices Inc. | 18.029 | 505-ADP121-AUJZ33R7CT-ND | 1,05000 € | Similar |
| ADP165AUJZ-3.3-R7 | Analog Devices Inc. | 4.053 | ADP165AUJZ-3.3-R7CT-ND | 1,30000 € | Similar |
| ADP166AUJZ-3.3-R7 | Analog Devices Inc. | 10.513 | 505-ADP166AUJZ-3.3-R7CT-ND | 1,30000 € | Similar |
| AP7311-33WG-7 | Diodes Incorporated | 3.000 | AP7311-33WG-7DICT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47300 € | 4,73 € |
| 25 | 0,42480 € | 10,62 € |
| 100 | 0,37220 € | 37,22 € |
| 250 | 0,34712 € | 86,78 € |
| 500 | 0,33198 € | 165,99 € |
| 1.000 | 0,31951 € | 319,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30413 € | 912,39 € |
| 6.000 | 0,29659 € | 1.779,54 € |
| 9.000 | 0,29282 € | 2.635,38 € |
| 15.000 | 0,28864 € | 4.329,60 € |
| 21.000 | 0,28620 € | 6.010,20 € |
| 30.000 | 0,28385 € | 8.515,50 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

