


NCP508SQ30T1G | |
|---|---|
DigiKey Part Number | 488-NCP508SQ30T1GTR-ND - Tape & Reel (TR) 488-NCP508SQ30T1GCT-ND - Cut Tape (CT) 488-NCP508SQ30T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP508SQ30T1G |
Description | IC REG LINEAR 3V 50MA SC-88A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NCP508SQ30T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 50mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 1.9 mA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23700 € | 2,37 € |
| 25 | 0,21120 € | 5,28 € |
| 100 | 0,18250 € | 18,25 € |
| 250 | 0,16884 € | 42,21 € |
| 500 | 0,16058 € | 80,29 € |
| 1.000 | 0,15380 € | 153,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14119 € | 423,57 € |
| 6.000 | 0,13721 € | 823,26 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |



