
NCP508SQ15T1GEVB | |
|---|---|
DigiKey Part Number | NCP508SQ15T1GEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | NCP508SQ15T1GEVB |
Description | EVAL BOARD FOR NCP508 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | NCP508 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 1.5V | |
Current - Output | 50mA | |
Voltage - Input | 5V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | NCP508 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,74000 € | 38,74 € |
| Unit Price without VAT: | 38,74000 € |
|---|---|
| Unit Price with VAT: | 46,10060 € |



