NCP500SN18T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.614
Unit Price: 0,42000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.941
Unit Price: 0,67000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,54972 €
Datasheet

Similar


Microchip Technology
In Stock: 263
Unit Price: 0,14000 €
Datasheet

Similar


ABLIC Inc.
In Stock: 2.605
Unit Price: 0,95000 €
Datasheet

Similar


ABLIC Inc.
In Stock: 8.177
Unit Price: 0,98000 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,45486 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,45486 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,95000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.844
Unit Price: 0,65000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.237
Unit Price: 1,09000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
5-TSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP500SN18T1

DigiKey Part Number
NCP500SN18T1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP500SN18T1
Description
IC REG LINEAR 1.8V 150MA 5-TSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP500SN18T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 150mA
Current - Output
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
300 µA
PSRR
62dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11.490 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

11.490In Stock
Ships from Rochester Electronics, LLC