


TPS70618DBVT | |
|---|---|
DigiKey Part Number | 296-41969-2-ND - Tape & Reel (TR) 296-41969-1-ND - Cut Tape (CT) 296-41969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70618DBVT |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS70618DBVT Models |
Category | Current - Quiescent (Iq) 2.55 µA |
Mfr | Current - Supply (Max) 350 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 52dB (10Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,89200 € | 8,92 € |
| 25 | 0,80880 € | 20,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,65360 € | 163,40 € |
| 500 | 0,62802 € | 314,01 € |
| 750 | 0,61519 € | 461,39 € |
| 1.250 | 0,60098 € | 751,22 € |
| 1.750 | 0,59268 € | 1.037,19 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |


