Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



NCP4688DSN12T1G | |
|---|---|
DigiKey Part Number | NCP4688DSN12T1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP4688DSN12T1G |
Description | IC REG LINEAR 1.2V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCP4688DSN12T1G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) | PSRR 80dB ~ 65dB (1kHz ~ 100kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.25V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.8V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP121-AUJZ12R7 | Analog Devices Inc. | 4.098 | ADP121-AUJZ12R7CT-ND | 1,05000 € | Similar |
| ADP151AUJZ-1.2-R7 | Analog Devices Inc. | 0 | ADP151AUJZ-1.2-R7CT-ND | 1,27000 € | Similar |
| ADP1710AUJZ-1.2-R7 | Analog Devices Inc. | 10.619 | ADP1710AUJZ-1.2-R7CT-ND | 1,38000 € | Similar |
| AP7315-12W5-7 | Diodes Incorporated | 2.268 | 31-AP7315-12W5-7CT-ND | 0,31000 € | Similar |
| LD39015M12R | STMicroelectronics | 46.863 | 497-6872-1-ND | 0,76000 € | Similar |







