


ADP121-AUJZ12R7 | |
|---|---|
DigiKey Part Number | ADP121-AUJZ12R7TR-ND - Tape & Reel (TR) ADP121-AUJZ12R7CT-ND - Cut Tape (CT) ADP121-AUJZ12R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP121-AUJZ12R7 |
Description | IC REG LIN 1.2V 150MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP121-AUJZ12R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 21 µA | |
Current - Supply (Max) | 40 µA | |
PSRR | 70dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,71300 € | 7,13 € |
| 25 | 0,64400 € | 16,10 € |
| 100 | 0,56890 € | 56,89 € |
| 250 | 0,53304 € | 133,26 € |
| 500 | 0,51536 € | 257,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47167 € | 1.415,01 € |
| 6.000 | 0,46092 € | 2.765,52 € |
| 9.000 | 0,45553 € | 4.099,77 € |
| 15.000 | 0,44956 € | 6.743,40 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

