Similar
Similar
Similar



NCP4589DSN33T1G | |
|---|---|
DigiKey Part Number | NCP4589DSN33T1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP4589DSN33T1G |
Description | IC REG LINEAR 3.3V 300MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCP4589DSN33T1G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.25V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.35V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5265-3.3YD5-TR | Microchip Technology | 5.141 | 576-2835-1-ND | 0,37000 € | Similar |
| MIC5301-3.3YD5-TR | Microchip Technology | 3.847 | 576-2840-1-ND | 0,67000 € | Similar |
| SP6205EM5-L-3-3/TR | MaxLinear, Inc. | 1.917 | 1016-SP6205EM5-L-3-3/TRCT-ND | 0,60000 € | Similar |



