
NCP45770IMNGEVB | |
|---|---|
DigiKey Part Number | 488-NCP45770IMNGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCP45770IMNGEVB |
Description | NCP45770IMN24RTWG EVALUATION KIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NCP45770 - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | NCP45770 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,20000 € | 298,20 € |
| Unit Price without VAT: | 298,20000 € |
|---|---|
| Unit Price with VAT: | 354,85800 € |


