Direct
Similar

NCP4303AMNTWG | |
|---|---|
DigiKey Part Number | NCP4303AMNTWG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP4303AMNTWG |
Description | IC CTLR/DVR SYNC RECT 8-DFN |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 8-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NCP4303AMNTWG Models |
Category | Voltage - Supply 9.5V ~ 30V |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-VDFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 8-DFN (4x4) |
Applications Secondary-Side Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP4304AMNTWG | onsemi | 4.920 | 488-NCP4304AMNTWGCT-ND | 1,37000 € | Direct |
| NCP4305DMNTWG | onsemi | 0 | NCP4305DMNTWGOSCT-ND | 1,06000 € | Similar |



