
NCP4304AMNTWG | |
|---|---|
DigiKey Part Number | 488-NCP4304AMNTWGTR-ND - Tape & Reel (TR) 488-NCP4304AMNTWGCT-ND - Cut Tape (CT) 488-NCP4304AMNTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP4304AMNTWG |
Description | IC SEC SIDE SYNC RECT DRV 8DFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 8-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NCP4304AMNTWG Models |
Category | Voltage - Supply 9.5V ~ 30V |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-VDFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 8-DFN (4x4) |
Applications Secondary-Side Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,99900 € | 9,99 € |
| 25 | 0,90720 € | 22,68 € |
| 100 | 0,80600 € | 80,60 € |
| 250 | 0,75776 € | 189,44 € |
| 500 | 0,72872 € | 364,36 € |
| 1.000 | 0,72273 € | 722,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,64941 € | 2.597,64 € |
| 8.000 | 0,63646 € | 5.091,68 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |


