Similar
Similar
Similar

NCP4300ADR2G | |
|---|---|
DigiKey Part Number | NCP4300ADR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP4300ADR2G |
Description | IC AMPLIFIER 8SOIC |
Customer Reference | |
Detailed Description | Amplifier IC Power Management 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP4300ADR2G Models |
Category | Applications Power Management |
Manufacturer onsemi | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Type Amplifier | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP4305DDR2G | onsemi | 4.811 | NCP4305DDR2GOSCT-ND | 1,07000 € | Similar |
| LT1464ACS8#TRPBF | Analog Devices Inc. | 0 | LT1464ACS8#TRPBF-ND | 7,01455 € | Similar |
| LT1464CS8#PBF | Analog Devices Inc. | 1.113 | LT1464CS8#PBF-ND | 6,86000 € | Similar |
| TL032ACD | Rochester Electronics, LLC | 1.184 | 2156-TL032ACD-ND | 2,63000 € | Similar |




