


NCP4305DDR2G | |
|---|---|
DigiKey Part Number | NCP4305DDR2GOSTR-ND - Tape & Reel (TR) NCP4305DDR2GOSCT-ND - Cut Tape (CT) NCP4305DDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP4305DDR2G |
Description | IC SEC SIDE SYNC RECT DRV 8SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP4305DDR2G Models |
Category | Voltage - Supply 35V |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 8-SOIC |
Applications Secondary-Side Controller, Synchronous Rectifier | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,77500 € | 7,75 € |
| 25 | 0,70200 € | 17,55 € |
| 100 | 0,62050 € | 62,05 € |
| 250 | 0,58184 € | 145,46 € |
| 500 | 0,55850 € | 279,25 € |
| 1.000 | 0,54789 € | 547,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,50389 € | 1.259,72 € |
| 5.000 | 0,49202 € | 2.460,10 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

