Similar
Similar
Similar



NCP2820FCT2G | |
|---|---|
DigiKey Part Number | NCP2820FCT2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP2820FCT2G |
Description | IC AMP D MONO 2.65W 9FLIPCHIP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-FlipChip (1.45x1.45) |
Datasheet | Datasheet |
EDA/CAD Models | NCP2820FCT2G Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer onsemi | Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 9-FlipChip (1.45x1.45) |
Output Type 1-Channel (Mono) | Package / Case 9-WFBGA, FCBGA |
Max Output Power x Channels @ Load 2.65W x 1 @ 4Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4675TL/NOPB | Texas Instruments | 465 | LM4675TL/NOPBCT-ND | 1,68000 € | Similar |
| LM4675TLX/NOPB | Texas Instruments | 0 | LM4675TLX/NOPB-ND | 0,61908 € | Similar |
| TS4962MEIJT | STMicroelectronics | 492 | 497-4986-1-ND | 0,80000 € | Similar |




